Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC40109BK1Copy
Manufacturer Standard Lead Time16 weeks
Order Code5131181
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $329.300 ($362.230) |
| 5+ | $322.340 ($354.574) |
| 10+ | $294.450 ($323.895) |
Price for:Each
Minimum: 1
Multiple: 1
$329.30 ($362.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC40109BK1Copy
Manufacturer Standard Lead Time16 weeks
Order Code5131181
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay-
No. of Pins16Pins
IC Case / PackageFPAK
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeLow to High Voltage Level shifter
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
-
IC Case / Package
FPAK
Supply Voltage Max
15V
Operating Temperature Max
125°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Low to High Voltage Level shifter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
