Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.360 ($12.496) |
| 10+ | $8.430 ($9.273) |
| 25+ | $7.750 ($8.525) |
| 50+ | $7.320 ($8.052) |
| 100+ | $6.870 ($7.557) |
| 250+ | $6.580 ($7.238) |
| 500+ | $6.360 ($6.996) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.36 ($12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGANSPIN612TR
Order Code4866523
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeDC Brushless
No. of Outputs1Outputs
Output Current5.5A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins35Pins
Supply Voltage Min10.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
35Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
Motor Type
DC Brushless
Output Current
5.5A
IC Case / Package
QFN-EP
Supply Voltage Min
10.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
