
Product Information
Product Overview
STSPIN32G4 demonstration board for three-phase brushless motors. The STSPIN32G4 integrates in a 9x9 mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and one mixed signal STM32G431 microcontroller. The integrated operational amplifiers for current sensing, the drain-source voltage sensing of each power MOSFET and comparators for overcurrent protection make it a fully integrated solution for motor control. The board ensures a full evaluation of the STSPIN32G4 and is designed for driving three-phase brushless DC motors and provides an easy-to-use solution for STSPIN32G4 evaluation in different applications such as power tools, e-Bikes, fans, and home appliances. The board can be configured in three-shunt or single-shunt supporting both sensor-less and sensor-based control algorithms.
- Input bus voltage from 10V to 75V with dedicated monitoring
- Power stage based on the STL110N10F7 power MOSFETs
- Maximum output current without heatsink is 25A peak, 15Arms continuous
- STSPIN32G4, high performance three-phase motor controller with embedded STM32G431 MCU
- Three-shunt or single-shunt configurable current sensing
- Digital hall sensor and quadrature encored input
- ST-LINK/V2 programmer and debugger
- Arduino UNO connector
- Predisposition for CAN bus
- NTC sensor for power stage temperature monitoring
Technical Specifications
Three Phase DC Brushless Motor Control
Motor Control
Demonstration Board STSPIN32G4/STM32G431
No SVHC (23-Jan-2024)
STMicroelectronics
STSPIN32G4, STM32G431
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
