Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVKITST87M01-2Copy
Order Code482418401
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $182.900 ($201.190) |
Price for:Each
Minimum: 1
Multiple: 1
$182.90 ($201.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVKITST87M01-2Copy
Order Code482418401
Technical Datasheet
Product Overview
EVKITST87M01-2 is a ST87M01-1301 NB-IoT and GNSS/Wi-Fi positioning module evaluation kit. It is designed as an X-NUCLEO shield form factor with an Arduino® compatible connector. Besides, two HOST connections to the ST87M01 are possible: PC or associated board.
- Board connectors: USB connector, SMA RF antenna connector, SMA GNSS antenna connector
- External power supply connector, Arduino® connectors, HST (Trace) connector, Nano SIM card holder
- Three power supply connection options: USB connector, external connector and Arduino® connector
- Interfaces: UART for AT commands, 2 x ADC and GPIOs
- LEDs: three module activity LEDs and two UART activity LEDs
- One reset push button
Contents
EVKITST87M01-2 board, GNSS antenna, RF antenna, Micro-B USB cable.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
