Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.640 ($78.804) |
Price for:Each
Minimum: 1
Multiple: 1
$71.64 ($78.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-SCS007V1
Order Code484144201
Technical Datasheet
Product Overview
EVAL-SCS007V1 is a STUSB4531 USB PD controller evaluation board. It is a ready-to-use USB PD sink based on the STUSB4531. It handles the USB PD negotiation with a source to enable one or more charging paths. Several LEDs report power availability on each of the 4 available outputs. The USB PD sink port is preconfigured with three FIXED PDOs (5V, 9V, 15V) and one VARIABLE PDO (9V to 20V) to address a broad range of applications (PDP = 30W). PDOs can be easily customized with the associated graphical user interface (GUI).
- USB Power Delivery SINK port (up to 100W)
- STUSB4531 USB PD controller, certified for: USB Type-C® (rev 2.4), USB PD (rev 3.2), TID: 13956
- Dead battery support
- Customizable startup profiles
- Multiple output paths
- Compliant with USB2.0
- Low BOM cost, small footprint
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
