
6 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.430 ($63.173) |
Product Information
Product Overview
EV-VNH9090AQ is an evaluation board that comes preassembled with VNH9090AQ. The VNH9090AQ is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low side switches. Both switches are designed using ST proprietary VIPower M09 technology which allows efficient integration of a true power MOSFET with intelligent signal/protection circuitry on the same die. The EV-VNH9090AQ provide you an easy way to connect ST VIPower M0-9 DC motor drivers into your existing prototype circuitry. On board the minimum set of electrical components, enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.
- Operating voltage range from 4 to 28V
- 36V max transient supply voltage
- 1µA max stand-by current
- Simple single IC application board dedicated for VNH9090AQ
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
Technical Specifications
H-Bridge Motor Driver
Power Management - Motor Control
Evaluation Board VNH9090AQ
No SVHC (25-Jun-2025)
STMicroelectronics
VNH9090AQ
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
