Print Page
Image is for illustrative purposes only. Please refer to product description.
850 total stock globally
1,000 more incoming. You can reserve stock now
850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718DP
Order Code115969601
Technical Datasheet
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage45V
No. of Pins16Pins
Supply Voltage Min50V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E-TEA3718DP is a Stepper Motor Driver consists of an LS-TTL compatible logic input, a current sensor, a mono-stable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems. It is designed for unstabilized motor supply voltage.
- Bi-polar drive of stepper motor for maximum motor performance
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Type
Stepper
Output Current
1.5A
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
45V
Supply Voltage Min
50V
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072