Print Page
Image is for illustrative purposes only. Please refer to product description.

16,886 total stock globally
Need more?
16886 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.230 ($12.353) |
Price for:Each
Minimum: 1
Multiple: 1
$11.23 ($12.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA40-600B
Order Code980171501
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleRD-91
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current400A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTA40-600B is a TRIAC for phase control operations in light dimmers, motor speed controllers.
- Low Thermal Resistance with Clip Bonding
- High Commutation Capability
Applications
Motor Drive & Control
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
RD-91
Peak Non Repetitive Surge Current
400A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441
