Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA24-600BWRG
Order Code105728402
Your Part Number
Technical Datasheet
16,207 total stock globally
Need more?
16207 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.890 ($3.179) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA24-600BWRG
Order Code105728402
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current24A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current250A
Holding Current Max75mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTA24-600BWRG is a 3-pin Insulated Triac, suitable for general purpose mains power AC switching. It features high current, low thermal resistance with clip bonding and high commutation (4 quadrant) or very high commutation (3 quadrant) capability.
- 4A Peak gate current
- 50mA Snubberless sensitivity and type
- 25A in TO-220AB Current
Applications
Motor Drive & Control, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
250A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
24A
Gate Trigger Voltage Max
1.5V
Holding Current Max
75mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587