Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA20-600CWRG
Order Code105728302
Your Part Number
Technical Datasheet
1,123 total stock globally
Need more?
1123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.178) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA20-600CWRG
Order Code105728302
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current20A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current210A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTA20-600CWRG is a 3-pin Snubberless Insulated TRIAC with high performance glass passivated chip technology and it offers suppression of the RC network and is suitable for applications such as phase control and static switching on inductive or resistive load. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- Superior performance in surge current handling capabilities
- Clip assembly technique
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
210A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
20A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635