Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA06-600BWRG
Order Code105726602
Your Part Number
Technical Datasheet
20,648 total stock globally
Need more?
20648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA06-600BWRG
Order Code105726602
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current6A
Triac Case Style-
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current60A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTA06-600BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as an ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
6A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804