108 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.810 ($113.091) |
Product Information
Product Overview
B-U585I-IOT02A is a Discovery kit for IoT node with STM32U5 series. It provides a complete demonstration and development platform for STM32U585AI microcontroller, featuring an Arm® Cortex®-M33 core with Arm® TrustZone® and Armv8-M mainline security extension, 2MB of flash memory and 786KB of SRAM, as well as smart peripheral resources. It enables wide diversity of applications by exploiting low-power communication, multiway sensing, direct connection to cloud servers. It includes Wi-Fi® and Bluetooth® modules, as well as microphones, temperature and humidity, magnetometer, accelerometer and gyroscope, pressure, time-of-flight, and gesture-detection sensors. The support for ARDUINO® Uno V3, STMod+, and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. For even more user-friendliness, the on-board STLINK-V3E debugger provides out-of-the-box loading and debugging capabilities, as well as a USB Virtual COM port bridge.
- 512Mbit quad-SPI flash memory, 64Mbit octo-SPI PSRAM, 256Kbit I2C EEPROM
- USB FS, sink and source power, 2.5W power capability
- 802.11 b/g/n compliant Wi-Fi® module from MXCHIP and Bluetooth® Low Energy from STMicroelectronics
- Ambient-light sensor, authentication and security for peripherals and IoT devices
- 2 user LEDs, user push-button, reset push-button
- Board connector: USB Type-C®, ARDUINO® Uno V3 expansion connector, camera module expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, debug port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M33
Discovery kit STM32U585AI
No SVHC (25-Jun-2025)
32bit
ARM
STM32U585AI
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate