Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-MCU-C4MLIT2Copy |
| Order Code | 5173648 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.360 ($186.296) |
Price for:Each
Minimum: 1
Multiple: 1
$169.36 ($186.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-MCU-C4MLIT2Copy |
| Order Code | 5173648 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | SPC58ECx |
| Core Architecture | Power Architecture |
| Core Sub-Architecture | e200z420n3 |
| Silicon Core Number | SPC58EC80E5 |
| Kit Contents | MCU Board AEK-MCU-C4M2, Connector Board AEK-CON-LIT2, 2x ISOSPI Transceiver Boards AEK-CON-LTA2 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | SPC58ECx |
| Core Sub-Architecture | e200z420n3 |
| Kit Contents | MCU Board AEK-MCU-C4M2, Connector Board AEK-CON-LIT2, 2x ISOSPI Transceiver Boards AEK-CON-LTA2 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | Power Architecture |
| Silicon Core Number | SPC58EC80E5 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90230080 |
| US ECCN: | 5A991.b.4.a |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
