Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N6263
Order Code980125102
Your Part Number
Technical Datasheet
5,535 total stock globally
64,000 more incoming. You can reserve stock now
5535 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.170 ($0.187) |
Price for:Each
Minimum: 5
Multiple: 5
$0.85 ($0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N6263
Order Code980125102
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current15mA
Forward Voltage Max410mV
Forward Surge Current50mA
Operating Temperature Max200°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance devices for UHF/VHF applications, detecting, mixing, switching etc. Low turn-off voltage, as low as 0.34V @ 1mA. Pico-second switching speed. High breakdown voltage, up to 70V.
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Forward Surge Current
50mA
Diode Case Style
DO-204AH
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
410mV
Operating Temperature Max
200°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137