Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-39200-011Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 157218501 |
| Product Range | 39 Series |
| Your Part Number | |
| Technical Datasheet |
12,719 total stock globally
3,078 more incoming. You can reserve stock now
12,719 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.256) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | SS-39200-011Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 157218501 |
| Product Range | 39 Series |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat6, Cat6a |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 39 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SS-39200-011 from Stewart Connector is a 8 conductor / 8 position shielded CAT6/6A plug with load bar, crimp style and grommet.
- UL-94 V0 rated clear polycarbonate plug body
- Black polycarbonate load bar and grommet, UL94 V0
- Copper alloy contact with selective gold plating
- Copper alloy shield with nickel plating
Applications
Industrial
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (21-Jan-2025) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat6, Cat6a |
| Connector Mounting | Cable Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | 39 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006849 |
