Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM015FCopy
Order Code3549750
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 15+ | $89.510 ($98.461) |
Price for:Each
Minimum: 15
Multiple: 15
$1,342.65 ($1,476.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM015FCopy
Order Code3549750
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
15ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
4.6m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317066
