Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0130 24 VDC
Order Code720086902
Your Part Number
Technical Datasheet
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.035 ($91.3385) |
Price for:Each
Minimum: 1
Multiple: 1
$83.04 ($91.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0130 24 VDC
Order Code720086902
Technical Datasheet
Supply Voltage24V
Holding Force230N
Product Range-
Product Overview
The 58 - 0130 24 VDC is a General Purpose Holding Electromagnet for demanding industrial applications. Holding electromagnets are magnetic devices with steel bodies and internal coils used to securely hold ferromagnetic parts once the coil is energised. The magnet is energised to hold, where electric current is required to turn the magnet ON. Power is then removed to turn the magnet OFF. The holding forces of the securing magnets are largely dependent upon the degree of magnetisability and the surface quality of the parts to be secured. It is ideal for remote hold/release mechanisms.
- Bright zinc finish
- Class B insulation
- IP51 Protection rating
Applications
Security, Industrial, Aerospace, Defence, Military, Medical, Alternative Energy
Technical Specifications
Supply Voltage
24V
Product Range
-
Holding Force
230N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06