Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 30-2460Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 424512901 |
| Your Part Number | |
| Technical Datasheet |
253 total stock globally
Need more?
252 Delivery in 10-14 Business Days(US stock)
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.430 ($34.573) |
Price for:Each
Minimum: 1
Multiple: 1
$31.43 ($34.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 30-2460Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 424512901 |
| Technical Datasheet |
Product Overview
The 30-2460 is a four element highly directional outdoor FM Antenna is designed to provide outstanding reception for all broadcast FM stations including HD radio. It's four element Yagi design consists of one driven element, one reflecting and two directing elements, that combine for tremendous directivity and forward gain. It is perfect for receiving those elusive distant stations. Includes mounting hardware for connection to existing mast pipe.
- Horizontal beam width of 65°
- Boom length of 66"
- 60 to 70 miles Nominal range
- 87.5 to 108MHz Frequency range
- 7dB Maximum forward gain
- 15dB Maximum front to back ratio
- 75Ω Impedance (female F connector)
- Boom length: 66" to see our expanded line of Stellar Labs Outdoor Antennas.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291095 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
