Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No28-11161Copy
Manufacturer Standard Lead Time22 weeks
Order Code280197601
Your Part Number
59 total stock globally
Need more?
59 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.970 ($87.967) |
Price for:Each
Minimum: 1
Multiple: 1
$79.97 ($87.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No28-11161Copy
Manufacturer Standard Lead Time22 weeks
Order Code280197601
Technical Datasheet
Supply Voltage VAC-
Current Rating15A
Length - Metric95.3mm
External Width - Metric444.5mm
External Width - Imperial17.5"
Technical Specifications
Supply Voltage VAC
-
Length - Metric
95.3mm
External Width - Imperial
17.5"
Current Rating
15A
External Width - Metric
444.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.446265
