Print Page
11100.0-02
Thermostat, Small, DIN Rail, Normally Closed, Adjustable, 3 A at 120/250 VAC, -45 to 80 Deg C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 11100.0-02Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 416261901 |
| Your Part Number | |
| Technical Datasheet |
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.450 ($22.495) |
Price for:Each
Minimum: 1
Multiple: 1
$20.45 ($22.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 11100.0-02Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 416261901 |
| Technical Datasheet |
Product Overview
11100.0-02 is a KTO 111 thermostat switch. It is a two state regulator for use up to 5,000 meters in altitude, thanks to optimized air gap and increased creepage distance. By use of push-in terminals, the thermostat is wired tool-free. The push-in terminals provide constant pressure on the wires to prevent them from coming loose (e.g. during transport). It is normally closed for regulating heaters. The contact opens when the temperature is rising. Approvals are VDE, UL File No. E164102, EAC.
- 3A/2A switching current (250VAC/120VAC), 30W max capacity
- Setting range from +20 to +80°C
- 7K (±4K tolerance) switch temperature difference, thermostatic bimetal sensor element
- Snap-action contact type, 100,000 cycles verified service life
- Max. operating voltage is 250VAC, frequency range from 50 to 60Hz
- AC 16A for 10s max. inrush current, clip for 35 mm DIN rail, EN 60715 mounting
- 2 Push-In clamps/rigid wire 2.5mm² (AWG 14)/stranded wire 1.5mm² (AWG 16) connection
- Plastic according to UL94 V-0, light grey casing, variable fitting position
- IP20 / II protection type/protection class
- Dimension is 60 x 33 x 41mm, operating temperature range from -45 to +80°C
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
