Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No08410.0-00Copy
Manufacturer Standard Lead Time13 weeks
Order Code187085901
Your Part Number
534 total stock globally
Need more?
534 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.680 ($20.548) |
Price for:Each
Minimum: 1
Multiple: 1
$18.68 ($20.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No08410.0-00Copy
Manufacturer Standard Lead Time13 weeks
Order Code187085901
Technical Datasheet
Accessory TypeDrain Plug
For Use WithEnclosures
Product Range-
Product Overview
The 08410.0-00 is a Drainage Device Plug made of plastic. Condensate occurs in enclosures and housings with high protection type by variations in temperature. The use of a drainage device allows the conveying of the condensate without loosing the maximum protection type of IP66. The water permeable membrane makes sure the drainage of the enclosure by the capillary attraction. The construction prevents the infiltration of splash water into the enclosure.
- Sealing gasket NBR
- Vertical lowest point fitting position
- -45 to 70°C Operating temperature range
- High degree of protection
- Good drainage performance
- Easy to install
- Robust, weather and UV-light protected housing
Applications
Industrial
Technical Specifications
Accessory Type
Drain Plug
Product Range
-
For Use With
Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
