Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7613-22Copy
Manufacturer Standard Lead Time12 weeks
Order Code317032901
Your Part Number
24 total stock globally
28 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $242.610 ($266.871) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$242.61 ($266.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61.7613-22 is a 10m red Multistrand Wire with 8AWG conductor, silicone rubber jacket and copper conductor. This SILI-S wire features good age resistance, high impact value, maximum elongation and tear strength, halogen-free and thus environment-friendly with 1500V rated voltage.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced insulation, super-fine Cu strand
- 60 shore A Hardness
- 18 to 20kV/mm Dielectric strength
- -50 to +150°C Temperature range
Applications
Industrial
Technical Specifications
Reel Length (Imperial)
32ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
