Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0157-1
Order Code22508302
Product RangeSAGK4-K Series
Your Part Number
Technical Datasheet
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.905 ($33.9955) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$30.90 ($34.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0157-1
Order Code22508302
Product RangeSAGK4-K Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max11mm
Insulator ColourRed
Product RangeSAGK4-K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0157-1 is a red safety crocodile clip.
- Touch-proof polyamide insulated clip
- Suitable for use with MC safety laboratory leads and all spring-loaded 4mm plugs, nickel-plated, 11mm clamping nut
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
11mm
Product Range
SAGK4-K Series
Current Rating
15A
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017