Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3060-21Copy
Order Code108546002
Product RangeSLB4-F6,3 Series
Your Part Number
921 total stock globally
Need more?
921 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.770 ($25.047) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$22.77 ($25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3060-21Copy
Order Code108546002
Product RangeSLB4-F6,3 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F6,3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLB4-F6.3 series from Multi-Contact are insulated 4mm rigid panel mount binding post sockets. These are panel mount sockets accept spring loaded 4mm diameter plugs with rigid insulating sleeve. The sockets are screwed into predrilled panels of plastic, metal etc.
- CAT III measurement category
- Gold plated machined brass contacts
- 6.3mm x 0.8mm flat connecting tab connection
- Rated voltage of 1000V
- Rated current of 32A
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F6,3 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
