Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0050-22
Order Code108546601
Product RangeLB2-IF Series
Your Part Number
543 total stock globally
Need more?
543 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.040 ($47.344) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$43.04 ($47.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0050-22
Order Code108546601
Product RangeLB2-IF Series
Technical Datasheet
GenderJack
Connector MountingScrew Mount
Current Rating10A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeLB2-IF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0050-22 is a 2mm red Insulated Socket features solder connection termination, panel mounting, spring-loaded Multilam™.
- Can be screw-mounted in predrilled panels
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
LB2-IF Series
Connector Mounting
Screw Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
