Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
4 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $249.750 ($274.725) |
Price for:Each
Minimum: 1
Multiple: 1
$249.75 ($274.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SEM1200 is a dual output Isolator/Splitter providing two separate isolated (4 to 20mA) current signals from a primary loop. The output loops must be powered externally. This isolator requires no user adjustment during commissioning, apart from an initial test, to ensure it operates correctly over its full working range. Minor adjustments can be made to the calibration of the device by means of the two front panel accessible calibration potentiometers. Incorrect connection in the loop will not damage the device as long as the specified maximum currents/voltages are not exceeded.
- 2 Isolated outputs
- High accuracy
- Galvanic isolation
- 12.5mm Wide
- UL94V-O Flammability rating
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy
0.05%
Supply Voltage Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058