Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM1000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 89808901 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.640 ($209.704) |
Price for:Each
Minimum: 1
Multiple: 1
$190.64 ($209.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM1000Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 89808901 |
| Technical Datasheet | |
| No. of Output Channels | 1Channels |
| Accuracy % | 0.05% |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Power Consumption | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SEM1000 is a galvanic isolation high reliable Loop-powered Isolator which is an ideal solution to overcome ground loops. Designed to be series connected into a new or existing 4 to 20mA current loop and provide an isolated 4 to 20mA signal capable of driving into 300Ω. The output is powered from the input loop.
- Output powered from the input loop
- High accuracy
Applications
Signal Processing
Technical Specifications
| No. of Output Channels | 1Channels |
|---|---|
| Supply Voltage Min | - |
| Power Consumption | - |
| Accuracy % | 0.05% |
|---|---|
| Supply Voltage Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054 |
