Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoVGABNCMF1Copy
Manufacturer Standard Lead Time6 weeks
Order Code429194101
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.530 ($15.983) |
Price for:Each
Minimum: 1
Multiple: 1
$14.53 ($15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoVGABNCMF1Copy
Manufacturer Standard Lead Time6 weeks
Order Code429194101
Technical Datasheet
Product Overview
VGABNCMF1 is a coax HD15 VGA to 5 BNC RGBHV monitor cable (M/F). It features an HD15 VGA (male) connector and 5 BNC (RGBHV) (female) connectors, allowing you to connect your existing BNC video source to a VGA distribution amplifier or PC. The cable can also be used with a VGA out signal, breaking out to 5 BNC female connectors that can be used with a 5 BNC (M-M) cable for use with a BNC monitor/display.
- Short flexible cable design
- HD15 VGA male to 5 BNC female connectors
- Nickel connector plating
- PVC - polyvinyl chloride cable jacket material
- CMG rated (general purpose) fire rating
- VGA (15-pin, high density D-sub) connector A, 5 - BNC (RF coax) connector B
- Black colour
- 28AWG wire gauge
- Cable length is 1ft (0.3m)
- Cable OD is 0.3in (8.5mm)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
