Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.450 ($47.795) |
Price for:Each
Minimum: 1
Multiple: 1
$43.45 ($47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2PACBK
Order Code4908902
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max17W
Output Voltage - Output 15V
Output Current - Output 12.4A
Output Voltage - Output 25V
Output Current - Output 21A
Output ConnectorUSB Type A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Technical Specifications
Power Supply Applications
-
Output Power Max
17W
Output Current - Output 1
2.4A
Output Current - Output 2
1A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB Type A
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138