Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB65ACCopy
Manufacturer Standard Lead Time5 weeks
Order Code5139218
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.200 ($116.820) |
Price for:Each
Minimum: 1
Multiple: 1
$106.20 ($116.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB65ACCopy
Manufacturer Standard Lead Time5 weeks
Order Code5139218
Technical Datasheet
Connector Type AUSB Type A Plug
Connector Type BUSB Type B Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type A Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB Type B Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.008
