
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($10.956) |
Product Information
Product Overview
USB2AC1MNCWHE is a 3ft (1m) white USB-A to USB-C charging cable. Charge a USB Type-C mobile device or transfer files to a USB-A host computer with this high-quality USB-A to Type-C cable. The USB-A to USB-C cable supports fast charging with up to 15W and 3A output and offers reliable USB 2.0 transfer speeds of up to 480Mbps, making it ideal for general everyday use. It is designed for frequent or daily use; the USB-A to USB-C charger cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing their durability and longevity. It facilitates up to 3A of output; the USB-C charger cord can fast-charge a smartphone or tablet. To use, connect the cable from a USB-C device to a USB-A wall charger.
- High-quality USB-A to Type-C cable delivers 3A output for fast charging USB-C devices
- Connect to a USB-A wall charger/hub/power bank
- Durable nickel-plated connectors w/strain reliefs, TPE outer jacket
- White colour, 3.0mm O.D
- Supports USB 2.0 for general file transfer/device syncing
- Aluminium braided shield minimizes EMI
- USB-C video (DP Alt Mode) is not supported
Notes
Note: Does not support USB Type-C DP Alt Mode.
Technical Specifications
Type A Plug to Type C Plug
3.3ft
White
Startech USB2ACNC Charging Leads
1m
USB 2.0
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
