Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 376501001 |
| Also Known As | GTIN UPC EAN: 0065030856645 |
| Your Part Number | |
| Technical Datasheet |
926 total stock globally
Need more?
926 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.610 ($42.471) |
Price for:Each
Minimum: 1
Multiple: 1
$38.61 ($42.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2100Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 376501001 |
| Also Known As | GTIN UPC EAN: 0065030856645 |
| Technical Datasheet | |
| Networking Interface | RJ45 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Plug and play wired Ethernet network adaptor with a compact, portable design. The adaptor converts a spare USB port into an Ethernet connection for wired network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.
- Convert an available USB port into a Fast Ethernet connection for wired network access
- Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
- Auto MDI/MDI-X and Full Duplex operation
- Maximum cable distance: 100m
- Powered by the USB connection
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
| Networking Interface | RJ45 |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .129 |
