
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $947.850 ($1,042.635) |
Product Information
Product Overview
The Startech SV431DPU3A2 is a 4 port USB 3.0 DisplayPort KVM switch that lets you control up to four DisplayPort computers from a single monitor, keyboard and mouse. The switch provides a separate built-in USB 3.0 hub, allowing you to share peripherals between each connected computer with automatic switching. The switch supports resolutions up to 4K @30Hz and also features auxiliary 3.5mm audio ports that allow you to share independent analogue audio from each of your connected computers, giving you full multimedia control between different computers and making this KVM ideally suited to creative professional applications such as sound design or video editing.
- Supports maximum digital resolution of 4K Ultra HD (3840x2160) @30Hz
- Full multimedia control with separate 3.5mm audio connections
- Built-in 3 port USB 3.0 hub with automatic switching allows you to share peripherals with connected computers
- Independent HID mouse and keyboard USB ports
- Push button and hotkey controls for intuitive PC selection
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 43x220x130mm
- 2 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
KVM
4
4x DisplayPort, 4x USB-B Socket, 4x 3.5mm Socket
No SVHC (21-Jan-2025)
Manual
DisplayPort, 7x USB-A, 1x 3.5mm Socket
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
