
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $377.200 ($414.920) |
Product Information
Product Overview
SV231HDMIUA is a 2-port USB HDMI KVM switch that lets users control two USB-enabled multimedia computers or devices with HDMI video interfaces, using a single peripheral set/console (USB keyboard, mouse, monitor, speakers and microphone). A highly versatile KVM solution, the USB HDMI KVM switch features an integrated 2-port USB 2.0 hub that lets selected computers access shared high-speed USB devices, eliminating the cost of duplicate USB peripheral purchases. By ensuring high-quality video capability, the dual-port HDMI KVM switch supports HD resolutions of up to 1920 x 1200. Offering genuine digital signal transmission over the cable, this switch can be used to share one HD panel between multiple HDMI sources such as Blu-Ray players, video game consoles and HD media centres. This USB HDMI KVM switch is TAA compliant and backed by a Startech.com 3-year warranty with free lifetime technical support.
- Control two USB-enabled multimedia computers or devices with HDMI video interfaces
- Uses a single peripheral set/console (USB keyboard, mouse, monitor, speakers and microphone)
- Independent audio switching
- Supports both HDMI audio and 3.5mm analogue audio
- Integrated USB 2.0 hub
- Share USB peripherals between PCs
- UK type G, Euro type C and US type A mains plugs
- Multihead power supply as used in the UK, Europe, US and many other countries
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
