
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $274.140 ($301.554) |
Product Information
Product Overview
ST7300USBME is a TAA compliant 7-port industrial USB 3.2 Gen 1 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with metal, heavy-duty housing. It supports wide-range 7-48V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Designed for a high volume of connections, this robust USB 3.2 Gen 1 hub offers 7 connection ports, for connecting more USB devices and peripherals. The hub also supports USB battery charging specification 1.2, delivering up to 2.4A on any port to a maximum of 35W total, so you can charge your mobile devices faster than traditional USB ports allow.
- Flexible, wide range 7-14V DC terminal block input (unit does not support mains power connection)
- Extended operating temperature range (0°C to 70°C) ensures performance in demanding environments
- 15kV Air and 8kV contact ESD protection for connected devices
- SuperSpeed USB 3.0 ports with 5Gb/s throughput
- Backwards compatible with USB 2.0 devices
- OS independent, no software or drivers required
- Dimension (HxWxD) is 45x54x145mm
- 2 year manufacturer warranty and free lifetime technical support
Contents
Hub, USB cable, DIN rail mounting kit, Terminal block and user guide.
Notes
Hub is intended for use with terminal block power only - standard mains adaptor not available. Performance may be limited if connected to a USB 2.0 port.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
