Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST7300U3MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 376502101 |
| Also Known As | GTIN UPC EAN: 0065030859776 |
| Your Part Number | |
| Technical Datasheet |
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.610 ($156.871) |
Price for:Each
Minimum: 1
Multiple: 1
$142.61 ($156.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | ST7300U3MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 376502101 |
| Also Known As | GTIN UPC EAN: 0065030859776 |
| Technical Datasheet |
Product Overview
Compact and durable USB 3.0 hub fitted with a rugged aluminium housing. The hub features an upright design for easy access and is equipped with 7 SuperSpeed USB 3.0 ports.
- SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Backwards compatible with USB 2.0 devices
- Robust aluminium housing with upright port arrangement
- Flexible design that can be securely mounted on a wall or desktop
- OS independant; no software or drivers required
- Dimensions (HxWxD): 24x44x110mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Hub, AC adaptor (UK/EU/NA/ANZ), USB cable, wall mounting kit and user guide
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84718000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
