Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST4300MINU3B
Order Code340993702
Also Known AsGTIN UPC EAN: 0065030850940
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.160 ($57.376) |
Price for:Each
Minimum: 1
Multiple: 1
$52.16 ($57.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST4300MINU3B
Order Code340993702
Also Known AsGTIN UPC EAN: 0065030850940
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
SVHCTo Be Advised
Product Overview
- Easily expand your USB connectivity
- Add 4 USB 3.0 ports to your computer
- Compact design with integrated cable
- SuperSpeed USB 3.0 data speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 14x36x80mm
- 2 year manufacturer warranty
Contents
Hub and user guide
Technical Specifications
No. of Ports
4Ports
SVHC
To Be Advised
Hub Style
Bus Powered
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11