Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSSTDC4D-LAPTOP-LOCKCopy
Order Code5156908
Also Known AsGTIN UPC EAN: 0065030900706
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.250 ($43.175) |
Price for:Each
Minimum: 1
Multiple: 1
$39.25 ($43.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSSTDC4D-LAPTOP-LOCKCopy
Order Code5156908
Also Known AsGTIN UPC EAN: 0065030900706
Technical Datasheet
Ergonomic-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A practical solution for protecting your laptop or ultra-slim notebook against theft. The Startech SSTDC4D-LAPTOP-LOCK is a locking system for laptops, workstations and peripherals with a Kensington style lock slot. The simple & effective keyless design incorporates a four digit combination lock with 10,000 possible cominations and a cut-resistant carbon steel cable to enhance device security.
- Cable lock is not brand-specific and is compatible with any device that uses a K-Slot compatible locking slot
- Resettable 4 digit combination lock with 10,000 possible combinations
- Off-centre lock design allows slim devices to rest flat while the cable is attached
- 360° Rotating lock head reduces strain on the security slot
- The lock can withstand pulling force of up to 73kg
- 1.5m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Notes
Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
Technical Specifications
Ergonomic
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
