Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.650 ($17.215) |
Price for:Each
Minimum: 1
Multiple: 1
$15.65 ($17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSLSATAADAP6Copy
Order Code5156824
Technical Datasheet
Connector Type BSATA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type B
SATA Plug
Cable Length - Metric
152.4mm
Product Range
-
Cable Length - Imperial
6"
Jacket Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
