Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoP2ADDH462-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156942
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $871.850 ($959.035) |
Price for:Each
Minimum: 1
Multiple: 1
$871.85 ($959.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP2ADDH462-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156942
Technical Datasheet
Input ConnectionDisplayPort, HDMI, 4x USB Type-A, 2x 3.5mm Audio Female
Output Connection0
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Technical Specifications
Input Connection
DisplayPort, HDMI, 4x USB Type-A, 2x 3.5mm Audio Female
SVHC
No SVHC (04-Feb-2026)
Output Connection
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
