
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $884.300 ($972.730) |
Product Information
Product Overview
The Startech P2ADD121D-KVM-SWITCH is a high performance KVM switch with built-in video matrix, allowing you to control two DisplayPort enabled computers from a single console. The video matrix function allows you to view one display from each connected computer and switch the keyboard, mouse and audio device between the selected displays using hotkeys. You can also switch all connected peripherals and both monitors like a standard KVM. The KVM also features a built-in USB audio device, which provides 3.5mm audio jacks for both microphone and speakers, integrating audio management directly into the switch.
- Modern KVM switch with dual display support and video matrix functionality
- View one display from each connected computer and switch peripherals using hotkeys or switch all peripherals and displays like a standard KVM
- DisplayPort 1.2 connections supporting resolutions up to 3840x2160 @60Hz (4:4:4 10-bit)
- Built-in USB audio device simplifies console setup by integrating audio management and provides audio ports for both computers
- Intuitive pushbutton, hotkeys or included remote selector for PC selection with LED & audible buzzer confirmation
- Durable steel housing prevents EMI (Electro-Magnetic Interference)
- Suitable for a range of environments with 8kV Air & 6kV Contact ESD protection
- Fully TAA compliant design
- No software or drivers required for installation
- Dimensions (HxWxD): 26x221x105mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, selector cable, AC adaptor (UK/EU/NA/ANZ) and user guide
Notes
Note: Switch does not support Multi-Stream Transport (MST) pass-through.
Technical Specifications
KVM
2
4x DisplayPort, 2x USB 3.2 Type-B
No SVHC (04-Feb-2026)
Manual
2x DisplayPort, 4x USB 2.0 Type-A, 2x 3.5mm Audio Female
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
