
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $821.650 ($903.815) |
Product Information
Product Overview
P2AD122-KVM-SWITCH is a DisplayPort KVM switch that lets users switch between two DisplayPort desktops with USB-A, sharing a 4K 60Hz monitor, keyboard, mouse, two USB 5Gbps devices, a stereo audio output, and two additional USB 2.0 devices. It supports flexible EDID management, retain, auto-detect, or default, to ensure consistent video output and reduce resolution issues when switching displays. The switching is controlled via hotkeys or push buttons, with independent audio switching, audible confirmation, and LED status indicators. It works universally with Windows, macOS, ChromeOS, Linux, and supports BIOS/UEFI on all major platforms, including Intel, AMD, and Apple Silicon. The metal enclosure resists EMI, includes 4kV ESD protection, and rubber feet to keep the unit stable and surfaces scratch-free.
- Control two DisplayPort desktops/servers using one mouse/keyboard/USB 5Gbps hub and 4K 60Hz monitor
- EDID button retains/auto-detects/defaults to reduce resolution issues, HDCP 1.4
- TAA-compliant KVM works with all operating systems and hardware platforms with no software required
- No drivers or software are required
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Technical Specifications
KVM
2
2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
No SVHC (25-Jun-2025)
Manual
DisplayPort, 2x USB 3.2 Gen 1, 4x USB 2.0, 3.5mm Audio Female
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
