Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoNETRS2321P
Order Code4291984
Also Known AsGTIN UPC EAN: 0065030851459
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNETRS2321P
Order Code4291984
Also Known AsGTIN UPC EAN: 0065030851459
Technical Datasheet
Convert FromRS232 Serial D-Sub 9-Pin Plug
Convert ToRJ45 LAN
Product Range-
SVHCTo Be Advised
Product Overview
Compact device server that allows you to easily connect to and manage a serial device over a LAN network, allowing you to communicate with remote RS232 devices as if they were directly connected. The versatile device provides flexible options for configuration and set up while delivering fast baud rates up to 230.4kb/s.
- Single port Serial to IP device server with baud rates up to 230.4kb/s
- Integrated 10/100Mbps RJ45 port for LAN connection
- Configure with included software (Windows only) or via web interface
- Remote Telnet configuration for use with Windows, Mac and Linux
- Supports DHCP, HTTP, ICMP, ARP, IP, UDP and TCP protocols
- Free NETRSAPP device server software available for Android, iOS and Chrome Browsers
- Sturdy and durable aluminium housing suitable for use in industrial applications
- Built-in mounting bracket and includes DIN rail clips for easy installation
- Dimensions (HxWxD): 23x53x86mm
- 2 Year manufacturer warranty
Contents
Serial device server, Power Adaptor (UK/EU/ANZ/NA/JP) and user guide
Notes
Note: The included software does not support Linux to emulate a local COM port. Linux users would need to use Telnet.
Technical Specifications
Convert From
RS232 Serial D-Sub 9-Pin Plug
Product Range
-
Convert To
RJ45 LAN
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410047
