Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoNBLWK-LAPTOP-LOCKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415556
Also Known AsGTIN UPC EAN: 0065030899383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.960 ($80.256) |
Price for:Each
Minimum: 1
Multiple: 1
$72.96 ($80.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNBLWK-LAPTOP-LOCKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4415556
Also Known AsGTIN UPC EAN: 0065030899383
Technical Datasheet
ErgonomicNo
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech NBLWK-LAPTOP-LOCK Laptop Cable Lock is compatible with Noble Wedge® slots, and is designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 2m cut-resistant cable with a PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, which prevents corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets and many other devices that feature a Noble Wedge® slot.
- Cable lock is not brand-specific and is compatible with any device that uses a Noble Wedge compatible locking slot
- Off-centre lock design allows slim devices to rest flat while the cable is attached
- Full motion lock head features pivot and ball joints, allowing the lock to pivot 90° and rotate through 360°
- 2m Cut-resistant steel cable with PVC coating
- Supplied with two zinc alloy keys
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Technical Specifications
Ergonomic
No
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for NBLWK-LAPTOP-LOCK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13