N2-M2-SSD-DUPLICATOR
Duplicator, M.2 NVMe to 2.5/3.5" SATA Drive Duplicator, Dual Bay Standalone Cloner/Drive Dock

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.220 ($146.542) |
Product Information
Product Overview
N2-M2-SSD-DUPLICATOR is a M.2 NVMe to 2.5/3.5" SATA drive duplicator. It performs bidirectional cloning between M.2 NVMe and 2.5/3.5" SATA SSDs/HDDs without a computer, using this M.2 NVMe to SATA drive duplicator. The standalone sector-by-sector duplication supports SATA III (6Gbps) and works with any file format. The duplicator dock supports 2240, 2260, and 2280 M.2 NVMe sizes and fits all standard SATA drives, seamlessly combining both legacy and modern storage solutions. The USB 3.2 Gen 2 (10Gbps) host connection provides external access to both M.2 NVMe and SATA drives, facilitating data transfer between systems without the need to install the drives internally. The standalone M.2 NVMe to 2.5/3.5in SATA cloner is portable and minimizes desk space usage. It enables instant data backup and is ideal for IT professionals when troubleshooting on-site, with the ability to instantly re-image and re-deploy M.2 NVMe and SATA SSDs/HDDs without the need for a dedicated cloning station.
- Sector-by-sector duplication copies the entire drive up to 27GBpm, works with any file format
- USB 10Gbps (USB 3.2) host port for fast data transfer
- No drivers/software required, progress/status/power LEDs
- Toaster-style SATA drive bay supports any 2.5/3.5in SATA drive
- M.2 NVMe slot fits 2242/2260/2280 sizes
- Target drive must be equal to (or larger than) the source drive
Notes
Note: For duplication, the target drive must be of equal or greater size than the source drive.
Technical Specifications
Standalone Drive Duplicator
-
SATA 6 Gb/s (SATA III)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
