
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.600 ($82.060) |
Product Information
Product Overview
N10MM-CABLE-TIE-GUN is a portable, pocket-sized zip tie gun that quickly installs nylon cable ties, tensioning and cutting off excess nylon from the cable tie in one motion, making wire bundling quicker and more consistent. The handle and trigger squeeze mechanism tighten and flush cut the cable tie, leaving no sharp edges. Additionally, the tension dial offers the ability to set the bundle's tightness before the cable tie end is cut off. This TAA-compliant cable tensioner tool works with any length of nylon cable tie wrap and supports widths from 0.094inches (2.4mm) to 0.189inches (4.8mm), and thicknesses up to 0.063inches (1.6mm). Constructed with high-strength S45C steel for stress-handling parts like the cutting mechanism, and aluminium alloy for lightweight, corrosion-resistant components such as the handle and body, it ensures long-lasting durability.
- Tension dial lets user set the bundle's tightness before the zip tie end is cut off
- Durable S45C steel and aluminium alloy construction
Technical Specifications
Cable Tie Gun
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
