
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.370 ($113.707) |
Product Information
Product Overview
The Startech MST14CD123DP is an active USB-C display adaptor that enables connecting three additional DisplayPort monitors to a USB-C host device that supports DP Alt Mode. Multi-Stream Transport (MST) technology combines multiple video signals into a single output and this hub separates the signal into 3 independent DisplayPort connections with HDR support. The hub lets you create a high performance workstation with multiple displays that can be configured in extended or mirrored mode. Compatible with Windows computers equipped with discrete GPU or 12th gen or later CPU using DP1.4 with DSC.
- Mirror or extend your desktop across three separate UHD displays
- Display resolutions up to 4K @60Hz on all displays with a USB-C DisplayPort 1.4 host with DSC
- Backwards compatible with DP 1.4 and DP 1.2 host devices at lower resolutions
- Supports HDCP 2.2, High Dynamic Range (HDR) and 2 channel audio output
- Compatible with Thunderbolt 3/4 and USB4 Windows 10/11 devices with 12th generation (or later) processor
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: Supports Windows OS only. USB-C host device must support DP Alt Mode to work with this adaptor.
Technical Specifications
USB-C
-
DisplayPort
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
