Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMASFP1GBTXSTCopy
Order Code5139242
Also Known AsGTIN UPC EAN: 0065030869461
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.790 ($100.969) |
Price for:Each
Minimum: 1
Multiple: 1
$91.79 ($100.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMASFP1GBTXSTCopy
Order Code5139242
Also Known AsGTIN UPC EAN: 0065030869461
Technical Datasheet
Wavelength Typ-
Supply Voltage3.3V
Data Rate Max1Gbps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality SFP module for network expansion, delivering Gigabit connectivity over copper cables to remote segments. Guaranteed 100% compatibility with Cisco Meraki™ MA-SFP-1GB-TX, meeting OEM specification and MSA industry standard. The module also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules.
- Reliable connectivity over copper cables
- 1000Mb/s Maximum data transfer rate
- Maximum transfer distance up to 100m
- Gigabit RJ45 connection
- Hot-swappable in Cisco routers and switches
- Low power consumption, less than 1.3W
- Lifetime limited manufacturer warranty
Contents
SFP Module only
Technical Specifications
Wavelength Typ
-
Data Rate Max
1Gbps
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
