6 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.530 ($86.383) |
Product Information
Product Overview
LOOPBACKLCLC00DB is a single mode LC loopback plug. It is a practical tool for verifying signal continuity, insertion loss, and port function in fibre optic networks. Ideal for technicians and IT Pros, it enables fast, consistent testing across LC/UPC fibre connections. This 9/125um LC loopback adapter is compatible with OS1 and OS2 LC/UPC cabling in point-to-point and structured installations. Validate transceivers, isolate faults, and confirm port function across single mode LC switches and SFP/SFP+ devices. The 0dB low-loss design and high-precision ceramic ferrules deliver clean signalling for accurate, reliable diagnostics. The streamlined LC connector fits securely into high-density fibre arrays without blocking adjacent ports. A durable ABS housing withstands wear from repeated use and is suitable for frequent testing in data centres and edge or on-prem installations.
- Create a loopback test connection with this LC/UPC single mode fibre loopback plug
- Low-loss 0dB design enables precise baseline testing
- Compatible with high-density LC ports for easy access in crowded and rackmount installations
- Maintain clean loopback signalling with insertion loss below 0.3dB
- Repeatability within 0.2dB ensures consistent results across multiple connections
- Return loss above 50dB minimizes back-reflection for stable signalling
- Optimized for 1,000 test cycles using high-precision ceramic ferrules in a compact ABS housing
- Compact form factor is ideal for technicians performing on-site diagnostics and fault isolation
- Quick troubleshoot cables and verify performance in single mode MPO/MTP patch panels & transceivers
- Operating temperature range from -40°C to 75°C (-40°F to 167°F)
Technical Specifications
LC Fibre Loopback Plug Adapter Tester
-
Fibre Optic Network Equipments
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
