Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMM1MHSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5139228
Also Known AsGTIN UPC EAN: 0065030844451
Your Part Number
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.250 ($18.975) |
Price for:Each
Minimum: 1
Multiple: 1
$17.25 ($18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM1MHSCopy
Manufacturer Standard Lead Time5 weeks
Order Code5139228
Also Known AsGTIN UPC EAN: 0065030844451
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech HDMM1MHS is a High Speed HDMI™ Cable with Ethernet, designed to deliver superior video and audio performance while ensuring reliable connectivity with HDMI devices including HDTVs, stereo receivers and games consoles. HDMI 1.4b specification supports resolutions up to 4K Ultra HD @30Hz or 1080p Full HD up to 120Hz.
- Supports maximum digital resolution up to 4Kx2K @30Hz
- Aluminium-Mylar foil and copper braid for superior EMI shielding
- Premium construction with 28 AWG wire gauge
- Gold plated contacts with PVC cable jacket
- Lifetime limited manufacturer warranty
Applications
Audio Visual, Video & Vision
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
